Reference Only

N10250-6212PC

D-Sub Micro-D Connectors 50POS 2.54MMSOLDERST THRU-HOLE 50TERMINA

Manufacturer:

Mfr Part:
7100114257

TTI Part:
N10250-6212PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions50 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleStraight
Mounting StyleThrough Hole
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolyester, Glass Filled High Temperature
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Series102
SubcategoryD-Sub Connectors
Part # Aliases54745240792 7100114257 JE150333571

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.01$701.00
Need more?

My Notes

Sign into see notes.