Reference Only

N10236-5212PC

D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARDMNT M2.5 THREAD

Manufacturer:

Mfr Part:
7000007602

TTI Part:
N10236-5212PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions36 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleRight Angle
Mounting StylePCB Mount
PackagingBulk
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Insulation MaterialPolyester
InsulationInsulated
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Series102
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Part # Aliases54745240774 7000007602 JE150333399

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.67$10.67
$10.57$52.85
$9.14$228.50
$8.31$415.50
$8.00$800.00
$7.68$1,536.00
$7.18$3,590.00
Need more?

My Notes

Sign into see notes.