Reference Only
N10226-5212PC
D-Sub Micro-D Connectors 26P R/A SHLD RECEPT BOARDMNT M2.5 THREAD
Datasheet
7000090319 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Female | |
| Number of Positions | 26 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 102 | |
| Shell Plating | Gold | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 54745240767 7000090319 JE150333324 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
100 expected 07-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.60 | $10.60 | |
| $10.42 | $52.10 | |
| $9.21 | $92.10 | |
| $8.63 | $215.75 | |
| $8.22 | $411.00 | |
| $7.82 | $782.00 | |
| $6.65 | $10,640.00 |
Need more?
My Notes
Sign into see notes.