Reference Only

MVU14-10RK

Terminals C-01-1110K 12-10-P 79987

Manufacturer:

Mfr Part:
7100164011

TTI Part:
MVU14-10RK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialVinyl
MaterialElectrolytic (ETP) Copper
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400701452 7100164011 7100164011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.376$376.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.