Reference Only

MU18-6R/SK

Terminals B-01-104K 11-6S 75845

Manufacturer:

Mfr Part:
7100163916

TTI Part:
MU18-6R/SK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 6
Wire Gauge Max18 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Insulation MaterialNot Insulated
Length15.24 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width6.35 mm
Wire Gauge18 AWG
Part # Aliases05400701000 7100163916 7100163916

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 16 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.316$5.05
$0.266$6.65
$0.263$13.15
$0.25$25.00
$0.187$187.00
$0.184$368.00
$0.18$540.00
$0.177$2,832.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes