Reference Only

MU14-10RHTX

Terminals RING TERMINALS

Manufacturer:

Mfr Part:
7000133345

TTI Part:
MU14-10RHTX

EDA / CAD Models

Alternate Part Number

MU14-10RHTK

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max14 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
SeriesMU14
PackagingBulk
Insulation MaterialNot Insulated
Length17.78 mm
MaterialCopper
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width8.38 mm
Wire Gauge14 AWG
Part # Aliases80610030399 7000133345 7000133345

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.03$103.00
$1.00$200.00
$0.96$288.00
$0.93$465.00
$0.88$880.00
$0.87$1,392.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes