Reference Only

MU10-4R/SK

Terminals D-01-101K 13-4S 84342

Manufacturer:

Mfr Part:
7100164074

TTI Part:
MU10-4R/SK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 4
Wire Gauge Max10 AWG
Mounting StyleScrew
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Insulation MaterialNot Insulated
Length17.27 mm
MaterialCopper
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width7.11 mm
Wire Gauge10 AWG
Part # Aliases05400701876 7100164074

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.335$167.50
Need more?

My Notes

Sign into see notes.