Reference Only

MNU14-250DFIK

Terminals RING TERMINALS

Manufacturer:

Mfr Part:
7000031426

TTI Part:
MNU14-250DFIK

EDA / CAD Models

Alternate Part Number

MNU14-250DFIX

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorRed
SeriesMNU14
PackagingEach
Insulation MaterialNylon
Product TypeTerminals
SubcategoryTerminals
Part # Aliases7000031426

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.573$573.00
$0.54$1,080.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.