7100164143 3M Electronic Specialty

MNG10-8FLK

Terminals D-61-502K SS-33-8-NB 98094

Manufacturer:

Mfr Part:
7100164143

TTI Part:
MNG10-8FLK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
Mounting StyleScrew
ColorYellow
Contact PlatingTin
Contact MaterialCopper
PackagingEach
Insulation MaterialNylon
Length1.03 in
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V, 1 kV
Width0.32 in
Part # Aliases05400702107 7100164143 7100164143

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.81$405.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.