Reference Only

MN8-10R/SK

Terminals NYLON INSULATED RING TERMINAL

Manufacturer:

Mfr Part:
7100077614

TTI Part:
MN8-10R/SK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
Wire Gauge Max8 AWG
PackagingEach
Product TypeTerminals
SubcategoryTerminals
Part # Aliases7100077614

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,800In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.77$154.00
$0.726$290.40
$0.70$420.00
$0.667$667.00
$0.661$1,057.60
$0.652$1,695.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes