Reference Only

MN6-10R/SK

Terminals F-01-701K 08272 15-10S-WN54009

Manufacturer:

Mfr Part:
7100014230

TTI Part:
MN6-10R/SK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationInsulated
Stud / Tab Size# 10
Wire Gauge Max6 AWG
Mounting StyleScrew
ColorBlue
Contact PlatingTin
Contact MaterialCopper
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG
Part # Aliases05400708272 7100014230

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.53$306.00
Need more?
Sign in to add projects and notes