Reference Only
MH18-8R/LK
Terminals MH18-8R/LK HEATSHRINK L-11-8-WH
Datasheet
7100164282 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Ring | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Stud / Tab Size | # 8 | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Screw | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05400706349 7100164282 7100164282 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $5.28 | |
| $0.79 | $7.90 | |
| $0.77 | $19.25 | |
| $0.742 | $74.20 | |
| $0.623 | $311.50 | |
| $0.609 | $609.00 | |
| $0.586 | $1,465.00 | |
| $0.579 | $2,316.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes