Reference Only
MH14-6FLX
Terminals LOCKING FRK HTSHRNK BTL SS-32-6-WH
Datasheet
7010398211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Screw Terminals | |
| Type | Spade | |
| Packaging | Each | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05112858899 7010398211 7010398211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.02 | $50.50 | |
| $2.00 | $200.00 | |
| $1.97 | $492.50 | |
| $1.95 | $975.00 | |
| $1.93 | $1,930.00 | |
| $1.91 | $4,775.00 | |
| $1.89 | $9,450.00 | |
| $1.87 | $14,025.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes