
M18BCX
Terminals NON-INS BUTT CONNECTOR 61-S
Datasheet
M18BCX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Butt | |
| Termination Style | Crimp | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | In-Line | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 05112858649 7000133276 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |