Reference Only

HSHMH055B55CP1-TG30L

End of Life
Hard Metric Connectors HSHM PRESS-FIT HEADER

Manufacturer:

Mfr Part:
7100171636

TTI Part:
HSHMH055B55CP1-TG30L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows5 Row
Number of Positions55 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleStraight
Contact PlatingGold
TypeB11
PackagingBulk
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance10 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Part # Aliases7100171636

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.00$24.00
Need more?

My Notes

Sign into see notes.