Reference Only
HDBB-325-1-250
Heat Shrink Cable Boots & End Caps 3way OUTLET BREAKOUT BOOT H/D 1.7X4.5
Datasheet
7000132579 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Breakout Boot | |
| Material | Polyolefin (PO) | |
| Color | Black | |
| Length | 114.3 mm (4.5 in) | |
| Inside Diameter | 43.18 mm (1.7 in) | |
| Recovered Diameter | 20.86 mm (0.821 in) | |
| Packaging | Each | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | HDBB | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 05113535997 80610767040 7000132579 7000132579 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
28In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.60 | $42.60 | |
| $42.18 | $210.90 | |
| $37.13 | $371.30 | |
| $36.76 | $588.16 | |
| $36.40 | $910.00 | |
| $35.83 | $1,791.50 | |
| $35.48 | $3,548.00 |
Need more?
My Notes
Sign into see notes.