Reference Only

D89140-0131HK

Headers & Wire Housings 40P SKT W/O STRN REL W/CNTR BUMP 10U AU

Manufacturer:

Mfr Part:
7100251713

TTI Part:
D89140-0131HK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductSockets
TypeRibbon Cable
Number of Positions40 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesD89
Wire Gauge28 AWG to 26 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating1 kV
Part # Aliases05111990179 7100251713 7100251713

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.91$1,910.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes