Reference Only

D3448-89130

Headers & Wire Housings STRAIN RELIEF CLIP FOR D89130

Manufacturer:

Mfr Part:
7100251762

TTI Part:
D3448-89130

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions30 Position
Number of Rows2 Row
SeriesD89
PackagingEach
Accessory TypeStrain Relief
Housing ColorGray
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05111990826 7100251762 7010319808

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.336$336.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.