Reference Only
CTB75X75NTA-C
Cable Tie Mounts 4-WAY NATURAL ADHESIVE MOUNT
Datasheet
7000031863 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Cable Tie Mounting Base | |
| Mounting Style | Adhesive Mount | |
| Material | Nylon | |
| Length - in | 0.75 in | |
| Length - mm | 19 mm | |
| Width - in | 0.748 in | |
| Width - mm | 19 mm | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 80611472129 7000031863 7000031863 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Honduras |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $0.236 | $118.00 | |
| $0.227 | $227.00 | |
| $0.224 | $560.00 | |
| $0.222 | $1,110.00 | |
| $0.22 | $1,650.00 | |
| $0.217 | $5,425.00 | |
| $0.215 | $10,750.00 | |
| $0.213 | $21,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes