Reference Only

AB8050-WO

EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER NO ADH

Manufacturer:

Mfr Part:
7100340640

TTI Part:
AB8050-WO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductEMI Absorber
Mounting StyleAdhesive
Length297 mm
Width210 mm
Thickness0.5 mm
SeriesAB8000
PackagingBulk
SubcategoryEMI/RFI
Part # Aliases7100340640

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$89.75$89.75
$86.35$431.75
$77.12$771.20
$73.40$1,835.00
$72.47$3,623.50
$68.78$6,878.00
Need more?

My Notes

Sign into see notes.