Reference Only

AB8020-WO

EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER NO ADH

Manufacturer:

Mfr Part:
7100349643

TTI Part:
AB8020-WO

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductEMI Absorber
Mounting StyleAdhesive
Length297 mm
Width210 mm
Thickness0.2 mm
SeriesAB8000
PackagingBulk
SubcategoryEMI/RFI
Part # Aliases7100349643

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS7326908688
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$57.28$57.28
$52.31$261.55
$47.35$473.50
$44.87$1,121.75
$43.51$2,175.50
$42.15$4,215.00
Need more?

My Notes

Sign into see notes.