Reference Only
AB7050E-WO
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER NO ADH
Datasheet
7100337139 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Absorber | |
| Type | Rectangular | |
| Mounting Style | Adhesive | |
| Length | 297 mm | |
| Width | 210 mm | |
| Thickness | 0.5 mm | |
| Series | AB7000E | |
| Packaging | Bulk | |
| Material | Polymer Resin, Metal Flakes | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100337139 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.54 | $99.54 | |
| $83.78 | $837.80 | |
| $82.94 | $2,073.50 | |
| $77.03 | $3,851.50 | |
| $75.73 | $7,573.00 |
Need more?
My Notes
Sign into see notes.