Reference Only
AB7050E
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER
Datasheet
7100336151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Absorber | |
| Type | Rectangular | |
| Mounting Style | Adhesive | |
| Length | 297 mm | |
| Width | 210 mm | |
| Thickness | 0.5 mm | |
| Series | AB7000E | |
| Packaging | Bulk | |
| Material | Polymer Resin, Metal Flakes | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100336151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $87.25 | $4,362.50 |
Need more?
My Notes
Sign into see notes.