Reference Only

AB7030HF

EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER 210MMX297MM

Manufacturer:

Mfr Part:
7100078591

TTI Part:
AB7030HF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductAbsorbers
TypeAbsorber Sheets & Tiles
Mounting StyleAcrylic Adhesive PSA Nonconductive
Length210 mm
Width297 mm
Thickness0.3 mm
SeriesAB7000HF
PackagingEach
MaterialAcrylic
SubcategoryEMI/RFI
Part # Aliases7012680300

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS3919905060
TARIC3921120090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$77.49$3,874.50
Need more?

My Notes

Sign into see notes.