Reference Only
AB7030E
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER
Datasheet
7100337218 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Absorber | |
| Type | Rectangular | |
| Mounting Style | Adhesive | |
| Length | 297 mm | |
| Width | 210 mm | |
| Thickness | 0.3 mm | |
| Series | AB7000E | |
| Packaging | Bulk | |
| Material | Polymer Resin, Metal Flakes | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100337218 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.24 | $89.24 | |
| $74.45 | $744.50 | |
| $72.09 | $1,802.25 | |
| $71.38 | $3,569.00 | |
| $68.84 | $6,884.00 |
Need more?
My Notes
Sign into see notes.