Reference Only
AB7010E-WO
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER NO ADH
Datasheet
7100336277 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Absorber | |
| Type | Rectangular | |
| Mounting Style | Adhesive | |
| Length | 297 mm | |
| Width | 210 mm | |
| Thickness | 0.1 mm | |
| Series | AB7000E | |
| Packaging | Bulk | |
| Material | Polymer Resin, Metal Flakes | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100336277 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.65 | $42.65 | |
| $35.90 | $359.00 | |
| $35.53 | $888.25 | |
| $34.84 | $1,742.00 | |
| $32.78 | $3,278.00 | |
| $32.14 | $8,035.00 |
Need more?
My Notes
Sign into see notes.