Reference Only
AB3010-WO
EMI Gaskets, Sheets, Absorbers & Shielding 3M EMI Absorber & Magnetic Shielding Material AB3010-WO, 340 mm x 340 mm, (13.386 in x 13.386 in) Sold per Sheet
Datasheet
7100350309 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Absorbers | |
| Type | EMI Absorber | |
| Mounting Style | Acrylic Adhesive | |
| Length | 340 mm | |
| Width | 340 mm | |
| Thickness | 0.1 mm | |
| Series | AB3000 | |
| Packaging | Bulk | |
| Material | Acrylic | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100350309 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $109.71 | $16,456.50 |
Need more?
Sign in to add projects and notes