Reference Only
9826-PLM0
I/O Connectors ASSY 9826-PLM0 26/CARRIER/CB/LL(RC)
Datasheet
7100280610 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Pitch | 2.54 mm | |
| Mounting Style | Cable | |
| Packaging | Bulk | |
| Color | Black | |
| Features | Centerbump, long latches, normal molded retention feature | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 05113564197 7100280610 98030090538 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.74 | $1,037.00 |
Need more?
Sign in to add projects and notes