7100165170 3M Electronic Specialty

94838

Terminals NYLON INSULATED 22-18 AWG

Manufacturer:

Mfr Part:
7100165170

TTI Part:
94838

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductBullet Connectors
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Part # Aliases7100165170

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8205595560
TARIC8205598000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.67$256.70
$25.41$508.20
$25.15$754.50
$24.89$1,244.50
$24.63$3,940.80
$24.38$6,095.00
$24.13$12,065.00
$23.88$23,880.00
Need more?
Sign in to add projects and notes