Reference Only

94803

Terminals FEM INSLTD BUTT SEAM 22-18AWG BAG OF 100

Manufacturer:

Mfr Part:
7010349256

TTI Part:
94803

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductQuick Disconnects
TypeButt
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePush-In
PackagingBulk
Insulation MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width0.25 in
Part # Aliases05400794803 7010349256 7010349256

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$22.98$229.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes