Reference Only

94785

Terminals 61-P VNYL BUTT ECON

Manufacturer:

Mfr Part:
7010319497

TTI Part:
94785

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeButt
Termination StyleCrimp
InsulationInsulated
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
PackagingEach
Insulation MaterialVinyl
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Part # Aliases05400794785 7010319497 7010319497

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$13.77$137.70
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.