Reference Only

929953-30

Headers & Wire Housings .100 SHUNT GRAY

Manufacturer:

Mfr Part:
7010293936

TTI Part:
929953-30

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductAccessories
Series929
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Accessory TypeJumper (Shunt)
Contact MaterialCopper Alloy
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases05113826640 7010293936 80130025861

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.144$72.00
$0.142$142.00
$0.139$208.50
$0.137$342.50
$0.12$600.00
$0.109$2,725.00
$0.107$5,350.00
Need more?

My Notes

Sign into see notes.