Reference Only

905-BULK

Terminals IDC RED 22-18 TAP

Manufacturer:

Mfr Part:
7000021415

TTI Part:
905-BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
ProductSplices
TypeIDC
Termination StyleIDC
InsulationInsulated
Wire Gauge Max18 AWG
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series905
TradenameScotchlok
PackagingEach
Current Rating3 A to 7 A
Insulation MaterialPolypropylene (PP)
Length20.3 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Voltage Rating32 V
Width13.5 mm
Wire Gauge18 AWG
Part # Aliases05400706129 80601119706 7000021415 7000021415

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,053.47$1,053.47
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.