Reference Only
901-BULK
Terminals 06107 901 S/LOK
Datasheet
7010297325 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Type | Self-Stripping | |
| Termination Style | Wire Leads | |
| Insulation | Insulated | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | 901 | |
| Tradename | Scotchlok | |
| Packaging | Each | |
| Unit Of Measure | Pack | |
| Current Rating | 7 A to 15 A | |
| Insulation Material | Polypropylene (PP) | |
| Length | 25.4 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 32 V | |
| Width | 16.5 mm | |
| Wire Gauge | 14 AWG | |
| Part # Aliases | 05400706107 7010297325 7010297325 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $2,525.80 | $2,525.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes