Reference Only

89120-0003HA

Headers & Wire Housings 20P SOCKET

Manufacturer:

Mfr Part:
89120-0003HA

TTI Part:
89120-0003HA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series891
Wire Gauge28 AWG to 26 AWG
PackagingKit
Contact MaterialPhosphor Bronze
Current Rating1 A
Housing ColorGray
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Kit

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.69$9.38
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.