Reference Only

89114-0101

Headers & Wire Housings 14P IDC SOCKET

Manufacturer:

Mfr Part:
7100251821

TTI Part:
89114-0101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
Contact GenderSocket (Female)
Contact MaterialPhosphor Bronze
Contact PlatingGold
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeUnlatched
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
Number of Positions14 Position
Number of Rows2 Row
PackagingTray
Pitch2.54 mm (0.1 in)
Product TypeHeaders & Wire Housings
ProductSockets
Row Spacing2.54 mm (0.1 in)
Series891
SubcategoryHeaders & Wire Housings
Termination StyleIDC
TypeRibbon Cable
Wire Gauge28 AWG to 26 AWG
Part # Aliases05400754455 7100251821 7100251821

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.85$85.00
Need more?

My Notes

Sign into see notes.