7010374051 3M

8815-4"X36YD

Thermal Interface Products THERMAL ADH COND TRANFER TAPE

Manufacturer:

Mfr Part:
7010374051

TTI Part:
8815-4"X36YD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Transfer Tape
PackagingSpool
Unit Of MeasureSpool
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases7010374051

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 2 / Multiples: 2)
Quantity Price Per SpoolExt. Price
$1,184.87$2,369.74
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.