
8810-2"X36YD
Thermal Interface Products THERMAL ADH COND TRASFER TAPE
Datasheet
7010374048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Type | Thermal Tape | |
| Package / Case | Non-standard | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Part # Aliases | 7010374048 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $361.55 | $2,169.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes