7010333946 3M

8810 4 IN X 36 YDS

Thermal Interface Products THRM COND ADH TRANSFER TAPE

Manufacturer:

Mfr Part:
7010333946

TTI Part:
8810 4 IN X 36 YDS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Tape
Package / CaseNon-standard
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases7010333946

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$672.30$1,344.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes