7000124087 3M

8810 22 IN X 36 YDS

Thermal Interface Products THRM COND ADH TRANSFER TAPE

Manufacturer:

Mfr Part:
7000124087

TTI Part:
8810 22 IN X 36 YDS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryThermal Interface Products
ProductThermally Conductive Adhesive Tape
TypeThermal Transfer Tape
Package / CaseNon-standard
PackagingEach
Product TypeThermal Interface Products
SubcategoryThermal Management
Part # Aliases7000124087

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$6,385.54$6,385.54
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.