Reference Only

8309-7003

D-Sub Standard Connectors 9POS,CLOSED COVER D SUB SOCKET

Manufacturer:

Mfr Part:
7100151846

TTI Part:
8309-7003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderSocket (Female)
Termination StyleIDC
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
TypeReceptacle
Shell Size1 (E)
Shell MaterialStainless Steel
Shell PlatingTin
FilteredUnfiltered
Series8300
PackagingKit
Contact MaterialCopper Alloy
Current Rating1 A
Insulation MaterialPolybutylene Terephthalate, Glass Filled
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
Part # Aliases05111165734 80610186126 7100151846 7100373746

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Contact a Sales Representative

Kit

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$9.17$917.00
Need more?

My Notes

Sign into see notes.