Reference Only

804-BULK

Terminals 06135 804 MOISTURE RESIST TAP CONN BULK

Manufacturer:

Mfr Part:
7100003537

TTI Part:
804-BULK

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryTerminals
Termination StyleCrimp
InsulationInsulated
Wire Gauge Max16 AWG
Mounting StyleCable Mount / Free Hanging
ColorBlue
Contact PlatingTin
Contact MaterialBrass
Series804
TradenameScotchlok
PackagingBulk
Current Rating7 A to 15 A
Insulation MaterialPolypropylene (PP)
Length19.3 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width15.24 mm
Wire Gauge16 AWG
Part # Aliases05400706135 7100003537

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC3506100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.445$2,225.00
Need more?

My Notes

Sign into see notes.