Reference Only

7964-6500EC

Headers & Wire Housings 64P WIREMOUNT SOCKET

Manufacturer:

Mfr Part:
7000007380

TTI Part:
7964-6500EC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions64 Position
Pitch2.54 mm (0.1 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
Series79
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingKit
Contact MaterialCopper Alloy
Contact TypeSocket (Female)
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialPolybutylene Terephthalate (PBT)
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases90169008851 7000007380 JE150178380

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,544In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.77$12.77
$11.97$59.85
$11.15$111.50
$10.30$515.00
$9.83$983.00
$9.46$1,892.00
$9.36$2,808.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.