Reference Only
7100375026
D-Sub Tools & Hardware STRAIN RELIEF FOR 37P CNCTR
Datasheet
7100375026 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief, 37 Position | |
| For Use With | D-Sub 37 Position | |
| Packaging | Bulk | |
| Description/Function | Cable Strain Relief | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 05400767590 7000063101 .6205 7100375026 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
560In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $5.96 | |
| $1.33 | $13.30 | |
| $1.04 | $1,040.00 | |
| $1.02 | $1,632.00 | |
| $1.00 | $2,500.00 | |
| $0.98 | $6,272.00 | |
| $0.96 | $12,288.00 | |
| $0.94 | $24,064.00 |
Need more?
Sign in to add projects and notes