Reference Only
7100374966
D-Sub Tools & Hardware STRAIN RELIEF FOR 9P CNCTR
Datasheet
7100374966 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Accessories | |
| Type | Strain Relief, 9 Position | |
| For Use With | D-Sub 9 Position | |
| Packaging | Bulk | |
| Description/Function | Cable Strain Relief | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 00189511485 7100135231 7100374966 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
2,800 expected 20-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.586 | $58.60 | |
| $0.525 | $262.50 | |
| $0.488 | $488.00 | |
| $0.483 | $1,449.00 |
Need more?
Sign in to add projects and notes