Reference Only
7100349643
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER NO ADH
Datasheet
7100349643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Absorber | |
| Mounting Style | Adhesive | |
| Length | 297 mm | |
| Width | 210 mm | |
| Thickness | 0.2 mm | |
| Series | AB8000 | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100349643 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.98 | $56.98 | |
| $56.42 | $564.20 | |
| $53.78 | $1,344.50 | |
| $52.11 | $2,605.50 | |
| $49.81 | $4,981.00 | |
| $47.06 | $11,765.00 | |
| $46.26 | $23,130.00 | |
| $44.58 | $44,580.00 |
Need more?
Sign in to add projects and notes