Reference Only
7100340674
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER NO ADH
Datasheet
7100340674 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Absorbers | |
| Mounting Style | Adhesive | |
| Length | 297 mm | |
| Width | 210 mm | |
| Thickness | 0.3 mm | |
| Series | AB8000 | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100340674 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.24 | $65.24 | |
| $64.59 | $645.90 | |
| $62.37 | $1,559.25 | |
| $60.28 | $3,014.00 | |
| $57.62 | $5,762.00 | |
| $54.43 | $13,607.50 | |
| $53.51 | $26,755.00 | |
| $51.57 | $51,570.00 |
Need more?
Sign in to add projects and notes