Reference Only
7100340640
EMI Gaskets, Sheets, Absorbers & Shielding EMI ABSORBER NO ADH
Datasheet
7100340640 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | EMI Absorber | |
| Mounting Style | Adhesive | |
| Length | 297 mm | |
| Width | 210 mm | |
| Thickness | 0.5 mm | |
| Series | AB8000 | |
| Packaging | Bulk | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100340640 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 7326908688 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.67 | $86.67 | |
| $82.50 | $825.00 | |
| $76.67 | $1,916.75 | |
| $75.91 | $3,795.50 | |
| $74.04 | $7,404.00 | |
| $73.31 | $18,327.50 | |
| $72.58 | $36,290.00 |
Need more?
Sign in to add projects and notes