Reference Only
7100308022
Fiber Optic Cable Assemblies 400G QSFP DD CABLE ASSEMBLY
Datasheet
7100308022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 9V | |
| Application | 400 G Ethernet | |
| Connector End A | QSFP-DD | |
| Connector End B | QSFP-DD | |
| Cable Length | 2.25 m | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 7100308022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 120)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $207.20 | $24,864.00 | |
| $184.18 | $110,508.00 | |
| $165.76 | $179,020.80 | |
| $164.12 | $413,582.40 | |
| $162.50 | $819,000.00 | |
| $160.89 | $1,621,771.20 | |
| $159.29 | $3,994,993.20 |
Need more?
Sign in to add projects and notes