
7100281793
I/O Connectors SCI CABLE ASSY/3M HARDWARE
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | I/O Connectors | |
| Packaging | Kit | |
| Color | Black | |
| Features | Centerbump, long latches, normal molded retention feature | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 7100281793 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.55 | $977.50 | |
| $19.09 | $1,909.00 | |
| $18.81 | $3,762.00 | |
| $18.52 | $7,408.00 | |
| $18.08 | $14,464.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes